Part Details for RAL1J by Diotec Semiconductor AG
Overview of RAL1J by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAL1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-RAL1JCT-ND
|
DigiKey | DIODE GEN PURP 600V 1A DO213AA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk |
2500 In Stock |
|
$0.0401 / $0.3400 | Buy Now |
DISTI #
637-RAL1J
|
Mouser Electronics | Rectifiers Diode, Fast, MiniMelf, 600V, 1A, 175C RoHS: Compliant | 0 |
|
$0.0500 / $0.3600 | Order Now |
|
Onlinecomponents.com | Diode - Fast - MiniMelf - 600V - 1A - 250ns RoHS: Compliant | 0 |
|
$0.0352 / $0.0474 | Buy Now |
DISTI #
RAL1J-DIO
|
TME | Diode: rectifying, SMD, 600V, 1A, 250ns, MiniMELF plastic, Ifsm: 22A Min Qty: 5 | 9 |
|
$0.0349 / $0.1240 | Buy Now |
Part Details for RAL1J
RAL1J CAD Models
RAL1J Part Data Attributes
|
RAL1J
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
RAL1J
Diotec Semiconductor AG
Rectifier Diode, Avalanche, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AA | |
Package Description | MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RAL1J
This table gives cross-reference parts and alternative options found for RAL1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAL1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL105-N-0-2-AP-HF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | RAL1J vs RL105-N-0-2-AP-HF |
SM4005 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, MELF-2 | Yangzhou Yangjie Electronics Co Ltd | RAL1J vs SM4005 |
RL105F-B | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Rectron Semiconductor | RAL1J vs RL105F-B |
1A5-TB | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Won-Top Electronics Co Ltd | RAL1J vs 1A5-TB |
SBYV26CHM3/73 | Rectifier Diode, | Vishay Intertechnologies | RAL1J vs SBYV26CHM3/73 |
F1T5G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, TS-1, 2 PIN | Taiwan Semiconductor | RAL1J vs F1T5G |
SF18GP-Z41-R | Rectifier Diode, | Unisonic Technologies Co Ltd | RAL1J vs SF18GP-Z41-R |
SF4005-TAP | Rectifier Diode, Avalanche, 1 Element, 1A, 600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | RAL1J vs SF4005-TAP |
HER106SP1G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon | Taiwan Semiconductor | RAL1J vs HER106SP1G |
RGP10JA | Rectifier Diode, | Taitron Components Inc | RAL1J vs RGP10JA |