Part Details for RALT-310 by OptiFuse
Results Overview of RALT-310 by OptiFuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RALT-310 Information
RALT-310 by OptiFuse is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for RALT-310
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74256075
|
RS | PTC FUSE, BATTERY STRAP, 24V, 3.1A Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8100 | RFQ |
|
|
Onlinecomponents.com | Resettable Fuse (PTC) - PTC Fuse - Battery Strap, 24V 3.1A COO: Taiwan RoHS: Compliant | 0 |
|
$0.3937 / $0.6173 | Buy Now |