-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector, 5A, 2.54mm Dia, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K7785
|
Newark | Connector, Dc Power, Jack, 5A, Gender:Jack, Current Rating:5A, Pin Diameter:2.5Mm, Barrel Length:-, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Barrel Inner Diameter:-, Barrel Outer Diameter:6.3Mm Rohs Compliant: Yes |Switchcraft/conxall RAPC712X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4756 |
|
$0.9860 / $1.4300 | Buy Now |
DISTI #
SC237-ND
|
DigiKey | CONN PWR JACK 2.5X5.5MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8285 In Stock |
|
$1.2125 / $2.1200 | Buy Now |
DISTI #
502-RAPC712X
|
Mouser Electronics | DC Power Connectors R/A POWER JACK RoHS: Compliant | 8123 |
|
$1.0300 / $1.6700 | Buy Now |
DISTI #
70214225
|
RS | Conn AV Power Jack Mini 2.5mmPinDia RtAngle Thru-hole for760 765Plug | Switchcraft RAPC712X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 2183 |
|
$1.1900 / $1.5800 | Buy Now |
DISTI #
SWCRAPC712X
|
Heilind Electronics | RA PWR JK PC .100 DIA PINROHS | Americas - 9480 in Stock |
|
$1.2344 / $1.5800 | Buy Now |
|
Onlinecomponents.com | DC Power Connector - Jack - 5 A - 2.5 mm - PCB Mount - Through Hole. RoHS: Compliant |
5000 On Order |
|
$0.9380 / $0.9810 | Buy Now |
|
Bristol Electronics | 1133 |
|
RFQ | ||
|
Quest Components | CONN,POWERJACK,MINI,2POS,.100",R/A,PCMT | 10 |
|
$1.9665 / $2.1375 | Buy Now |
|
Quest Components | CONN,POWERJACK,MINI,2POS,.100",R/A,PCMT | 4 |
|
$1.2600 / $1.5750 | Buy Now |
|
Quest Components | CONN,POWERJACK,MINI,2POS,.100",R/A,PCMT | 176 |
|
$0.8975 / $1.7950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAPC712X
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
RAPC712X
Switchcraft Conxall
Circular DC Power Connector, 5A, 2.54mm Dia, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.54 mm | |
Rated Current (Power) | 5 A | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for RAPC712X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAPC712X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAPC712P | Circular DC Power Connector, 5A, 2.54mm Dia, | Switchcraft Conxall | RAPC712X vs RAPC712P |
RAPC712PTR | Circular DC Power Connector, 5A, 2.54mm Dia, | Switchcraft Conxall | RAPC712X vs RAPC712PTR |