Part Details for RAS2-1A-DC-2-RL by Switch Components Inc
Results Overview of RAS2-1A-DC-2-RL by Switch Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAS2-1A-DC-2-RL Information
RAS2-1A-DC-2-RL by Switch Components Inc is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
| MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
| MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for RAS2-1A-DC-2-RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RAS2-1A-DC-2-RL
|
TME | ROCKER, SPST, Pos: 2, ON-OFF, 20A/12VDC, black, LED,point, RAS, round Min Qty: 1 | 0 |
|
$2.2400 / $2.8800 | RFQ |
|
DISTI #
44235
|
Waytek, Inc. | Black Round Rocker Switch Red LED 3P SPST On-Off 12VDC TERMINAL # 31715 Min Qty: 4 Lead time: 23 Weeks, 0 Days | 10034 |
|
$1.3675 / $2.0886 | Buy Now |