Part Details for RAV104D475%R by SEI Stackpole Electronics Inc
Overview of RAV104D475%R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RAV104D475%R
RAV104D475%R CAD Models
RAV104D475%R Part Data Attributes
|
RAV104D475%R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RAV104D475%R
SEI Stackpole Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 47 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RAV104D475%R
This table gives cross-reference parts and alternative options found for RAV104D475%R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAV104D475%R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
741X083470J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 47ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | CTS Corporation | RAV104D475%R vs 741X083470J |
ACN1E4GTP4J470LF | Array/Network Resistor, 0.25W, 47ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | RAV104D475%R vs ACN1E4GTP4J470LF |
YC124-JR-0747R | Array/Network Resistor, Isolated, 0.0625W, 47ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0408 | YAGEO Corporation | RAV104D475%R vs YC124-JR-0747R |
ACN1E4GTP2J470LF | Array/Network Resistor, 0.25W, 47ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | RAV104D475%R vs ACN1E4GTP2J470LF |
RTA02-4D470JTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 47ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ralec | RAV104D475%R vs RTA02-4D470JTH |
CN1E4KRTBK470J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 47ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | RAV104D475%R vs CN1E4KRTBK470J |
CN1E4KRTTDD470J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 47ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | RAV104D475%R vs CN1E4KRTTDD470J |
CN1E4KTBK470J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 47ohm, 25V, 5% +/-Tol, 200ppm/Cel, 0804, | KOA Speer Electronics Inc | RAV104D475%R vs CN1E4KTBK470J |
CN1E4KLTP470J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 47ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | RAV104D475%R vs CN1E4KLTP470J |
741X083470JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 47ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | CTS Corporation | RAV104D475%R vs 741X083470JP |