-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 3A, 60V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RB050L-60TE25CT-ND
|
DigiKey | DIODE SCHOTTKY 60V 3A PMDS Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
664 In Stock |
|
$0.1263 / $0.7200 | Buy Now |
DISTI #
755-RB050L-60TE25
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE SCHOTTKY 60V 3A 2PIN RoHS: Compliant | 227 |
|
$0.1260 / $0.5200 | Buy Now |
|
Future Electronics | RB050 Series 60 V 3 A Surface Mount Schottky Barrier Diode - SOD-106 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 1500Reel |
|
$0.0830 / $0.0940 | Buy Now |
|
Bristol Electronics | 550 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE | 11601 |
|
$0.2775 / $0.9250 | Buy Now |
|
Quest Components | RECTIFIER DIODE | 1428 |
|
$0.0997 / $0.1869 | Buy Now |
DISTI #
RB050L-60TE25
|
TTI | Schottky Diodes & Rectifiers DIODE SCHOTTKY 60V 3A 2PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 4500 In Stock |
|
$0.1270 / $0.1330 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 1583-Authorized Distributor |
|
$0.1430 / $0.5500 | Buy Now |
DISTI #
RB050L-60TE25
|
Avnet Asia | Diode Schottky 60V 3A 2-Pin SOD-106 T/R (Alt: RB050L-60TE25) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
RB050L-60TE25
|
Avnet Silica | Diode Schottky 60V 3A 2-Pin SOD-106 T/R (Alt: RB050L-60TE25) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB050L-60TE25
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB050L-60TE25
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 3A, 60V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.56 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB050L-60TE25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB050L-60TE25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB050L-60TF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | RB050L-60TE25 vs RB050L-60TF |
RB068LAM-60 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, | ROHM Semiconductor | RB050L-60TE25 vs RB068LAM-60 |
RB068LAM-60TFTR | Rectifier Diode, | ROHM Semiconductor | RB050L-60TE25 vs RB068LAM-60TFTR |
RB068LAM-60TF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, | ROHM Semiconductor | RB050L-60TE25 vs RB068LAM-60TF |
SKL26A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Viking Tech Corp | RB050L-60TE25 vs SKL26A |