-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1895
|
Newark | Schottky Rectifier, 40V, 3A, Sod-128, Repetitive Peak Reverse Voltage:40V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Sod-128, No. Of Pins:2Pins, Forward Voltage Max:450Mv, Forward Surge Current:80A Rohs Compliant: Yes |Rohm RB051LAM-40TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10844 |
|
$0.1660 / $0.4890 | Buy Now |
DISTI #
RB051LAM-40CT-ND
|
DigiKey | DIODE SCHOTTKY 20V 3A PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16985 In Stock |
|
$0.1023 / $0.4700 | Buy Now |
DISTI #
RB051LAM-40TR
|
Avnet Americas | Schottky Barrier Diode 20V 80A 2-Pin Embossed Tape - Tape and Reel (Alt: RB051LAM-40TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1037 / $0.1183 | Buy Now |
DISTI #
69AH1895
|
Avnet Americas | Schottky Barrier Diode 20V 80A 2-Pin Embossed Tape - Product that comes on tape, but is not reeled (Alt: 69AH1895) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1 Partner Stock |
|
$0.2290 / $0.4890 | Buy Now |
DISTI #
755-RB051LAM-40TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 20V Vr 0.15mA IR Schottky Br Diode RoHS: Compliant | 41262 |
|
$0.1010 / $0.4700 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers 20V Vr 0.15mA IR Schottky Br Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0981 / $0.1070 | Buy Now |
|
Quest Components | 15253 |
|
$0.4380 / $1.4600 | Buy Now | |
DISTI #
RB051LAM-40TR
|
TTI | Schottky Diodes & Rectifiers 20V Vr 0.15mA IR Schottky Br Diode RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1010 / $0.1130 | Buy Now |
DISTI #
RB051LAM-40TR
|
TME | Diode: Schottky rectifying, SMD, 20V, 3A, SOD128, reel,tape Min Qty: 5 | 0 |
|
$0.1230 / $0.1780 | RFQ |
|
Ameya Holding Limited | DIODE SCHOTTKY 20V 3A PMDTM Min Qty: 1 | 370-Authorized Distributor |
|
$0.1240 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB051LAM-40TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB051LAM-40TR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB051LAM-40TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB051LAM-40TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL34 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Frontier Electronics Co Ltd | RB051LAM-40TR vs SL34 |
PSB050N040SS-280A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DIE-1 | Yangzhou Yangjie Electronics Co Ltd | RB051LAM-40TR vs PSB050N040SS-280A |
MBRX340H | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | RB051LAM-40TR vs MBRX340H |
SS34-XX-TR30 | Rectifier Diode, | Taitron Components Inc | RB051LAM-40TR vs SS34-XX-TR30 |
DSS34TR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | RB051LAM-40TR vs DSS34TR |
SS34LHMH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RB051LAM-40TR vs SS34LHMH |
RBS3LAM40C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, PMDTM, 2 PIN | ROHM Semiconductor | RB051LAM-40TR vs RBS3LAM40C |
FM340L-W | Rectifier Diode, | Rectron Semiconductor | RB051LAM-40TR vs FM340L-W |
SS34LM2G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RB051LAM-40TR vs SS34LM2G |
SS34LHMQ | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RB051LAM-40TR vs SS34LHMQ |