Part Details for RB055L-30TE25 by ROHM Semiconductor
Overview of RB055L-30TE25 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RB055L-30TE25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB055L-30TE25CT-ND
|
DigiKey | DIODE SCHOTTKY 30V 3A PMDS Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0825 / $0.5300 | Buy Now |
DISTI #
755-RB055L-30TE25
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY DIODE 30V3A RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RB055L-30 Series 30 V 3 A Surface Mount Schottky Barrier Diode - PMDS RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0844 / $0.0955 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 3A, 30V V(RRM) | 5256 |
|
$0.2625 / $0.7500 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 3A, 30V V(RRM) | 320 |
|
$1.0000 / $2.5000 | Buy Now |
DISTI #
RB055L-30TE25
|
TTI | Schottky Diodes & Rectifiers SCHOTTKY DIODE 30V3A RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.0840 / $0.0970 | Buy Now |
DISTI #
RB055L-30TE25
|
Avnet Silica | Diode Schottky 30V 3A 2-Pin PMDS T/R (Alt: RB055L-30TE25) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625900681333
|
Chip1Stop | Diode Schottky 30V 3A Automotive 2-Pin PMDS T/R RoHS: Compliant pbFree: Yes | 2800 |
|
$0.2110 / $0.2320 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 3000 |
|
$0.0820 / $0.2890 | Buy Now |
Part Details for RB055L-30TE25
RB055L-30TE25 CAD Models
RB055L-30TE25 Part Data Attributes
|
RB055L-30TE25
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB055L-30TE25
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 3A, 30V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RB055L-30TE25
This table gives cross-reference parts and alternative options found for RB055L-30TE25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB055L-30TE25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB055L-30 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | RB055L-30TE25 vs RB055L-30 |