-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, PMDU, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6592
|
Newark | Schottky Rect, Single, 30V, Sod-123Fl, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Forward Voltage Vf Max:490Mv, Forward Surge Currentrohs Compliant: Yes |Rohm RB060MM-30TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1517 |
|
$0.1630 / $0.4650 | Buy Now |
DISTI #
79AH5990
|
Newark | Diode Schottky 30V 2A 2-Pin Pmdu T/R Rohs Compliant: Yes |Rohm RB060MM-30TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1150 | Buy Now |
DISTI #
RB060MM-30CT-ND
|
DigiKey | DIODE SCHOTTKY 30V 2A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
65300 In Stock |
|
$0.0909 / $0.4200 | Buy Now |
DISTI #
RB060MM-30TR
|
Avnet Americas | Diode Schottky 30V 2A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: RB060MM-30TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0922 / $0.1051 | Buy Now |
DISTI #
755-RB060MM-30TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Diode Schottky 30V 2A 2-Pin | 73422 |
|
$0.0910 / $0.4200 | Buy Now |
|
Future Electronics | RB060MM-30 Series 30 V 2 A Surface Mount Schottky Barrier Diode - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 3000Reel |
|
$0.0883 / $0.0992 | Buy Now |
|
Bristol Electronics | 700 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 2A, 30V V(RRM), SILICON | 38952 |
|
$0.4050 / $1.3500 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 2A, 30V V(RRM), SILICON | 4800 |
|
$0.4860 / $1.6200 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 2A, 30V V(RRM), SILICON | 560 |
|
$0.6480 / $1.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB060MM-30TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB060MM-30TR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, PMDU, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | PMDU, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.49 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RB060MM-30TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB060MM-30TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB060M-30DD | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RB060MM-30TR vs RB060M-30DD |
SK23-Q | Rectifier Diode, | Diotec Semiconductor AG | RB060MM-30TR vs SK23-Q |
RB060MM-30TF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RB060MM-30TR vs RB060MM-30TF |
RB060MM-30TFTR | Rectifier Diode, | ROHM Semiconductor | RB060MM-30TR vs RB060MM-30TFTR |