RB068L-40DDTE25
ROHM Semiconductor
Description: Rectifier Diode,

Overview of RB068L-40DDTE25 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RB068L-40DDTE25 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 78Y8410
Newark Schottky Rect, 2A, 40V, Sod106, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Sod-106, No. Of Pins:2Pins, Forward Voltage Vf Max:690Mv, Forward Surge Current Ifsm Rohs Compliant: Yes |Rohm RB068L-40DDTE25 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 452
  • 1 $0.4890
  • 10 $0.4200
  • 25 $0.3780
  • 50 $0.3350
  • 100 $0.2920
  • 250 $0.2610
  • 500 $0.2290
  • 1,000 $0.1860
$0.1860 / $0.4890 Buy Now
DISTI # 846-RB068L-40DDTE25CT-ND
DigiKey DIODE SCHOTTKY 40V 2A PMDS Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2900
In Stock
  • 1 $0.7500
  • 10 $0.4670
  • 100 $0.3009
  • 500 $0.2292
  • 1,500 $0.1943
  • 3,000 $0.1767
  • 4,500 $0.1677
  • 7,500 $0.1576
  • 10,500 $0.1516
  • 15,000 $0.1457
  • 37,500 $0.1338
$0.1338 / $0.7500 Buy Now
DISTI # RB068L-40DDTE25
Avnet Americas Diode Schottky 40V 2A 2-Pin SOD-106 Emboss T/R - Tape and Reel (Alt: RB068L-40DDTE25) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel 0
  • 1,500 $0.1584
  • 3,000 $0.1552
  • 6,000 $0.1519
  • 9,000 $0.1487
  • 12,000 $0.1455
  • 15,000 $0.1423
  • 150,000 $0.1391
$0.1391 / $0.1584 Buy Now
DISTI # 755-RB068L-40DDTE25
Mouser Electronics Schottky Diodes & Rectifiers Schottky Barrier Diode (AEC-Q101 Qualified) RoHS: Compliant 1635
  • 1 $0.5700
  • 10 $0.4450
  • 100 $0.2950
  • 500 $0.2250
  • 1,000 $0.2190
  • 1,500 $0.1550
  • 9,000 $0.1450
  • 24,000 $0.1330
$0.1330 / $0.5700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel 0
Reel
  • 1,500 $0.1487
$0.1487 Buy Now
Quest Components   717
  • 1 $0.9500
  • 14 $0.4275
  • 118 $0.2850
$0.2850 / $0.9500 Buy Now
DISTI # RB068L-40DDTE25
TME Diode: Schottky rectifying, SMD, 40V, 2A, DO214AC,SMA, reel,tape Min Qty: 1 0
  • 1 $0.4560
  • 100 $0.2460
  • 500 $0.1780
  • 1,000 $0.1600
  • 1,500 $0.1520
  • 7,500 $0.1320
  • 9,000 $0.1300
$0.1300 / $0.4560 RFQ
DISTI # C1S625902025902
Chip1Stop Schottky Barrier Diode (AEC-Q101 Qualified) RoHS: Compliant pbFree: Yes Container: Cut Tape 1500
  • 10 $0.3870
  • 50 $0.2020
  • 100 $0.1880
  • 200 $0.1720
  • 500 $0.1470
  • 1,000 $0.1400
  • 1,500 $0.1300
$0.1300 / $0.3870 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 897
  • 1 $0.4740
  • 10 $0.3550
  • 50 $0.2250
  • 100 $0.1660
  • 500 $0.1070
  • 1,000 $0.0950
$0.0950 / $0.4740 Buy Now

CAD Models for RB068L-40DDTE25 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RB068L-40DDTE25 by ROHM Semiconductor

RB068L-40DDTE25
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
R-PDSO-C2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.69 V
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e1
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
40 V
Reverse Current-Max
1 µA
Reverse Test Voltage
40 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. RB068L-40DDTE25
    ROHM Semiconductor
    Rectifier Diode,
    VS

Alternate Parts for RB068L-40DDTE25

This table gives cross-reference parts and alternative options found for RB068L-40DDTE25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB068L-40DDTE25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FSS24WHE3TRTB Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, Fagor Electrónica RB068L-40DDTE25 vs FSS24WHE3TRTB
SS24LHRQG Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA, 2 PIN Taiwan Semiconductor RB068L-40DDTE25 vs SS24LHRQG
SL24-M Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA, 2 PIN Formosa Microsemi Co Ltd RB068L-40DDTE25 vs SL24-M
SSL24F-W Rectifier Diode, Rectron Semiconductor RB068L-40DDTE25 vs SSL24F-W
DS24W-T Rectifier Diode, Rectron Semiconductor RB068L-40DDTE25 vs DS24W-T
FM240-MS Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA, 2 PIN Formosa Microsemi Co Ltd RB068L-40DDTE25 vs FM240-MS
SK24A Rectifier Diode, Surge Components Inc RB068L-40DDTE25 vs SK24A
FM240-MS-H Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA, 2 PIN Formosa Microsemi Co Ltd RB068L-40DDTE25 vs FM240-MS-H
SS24L Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, HY Electronic Corp RB068L-40DDTE25 vs SS24L
SMD24LHE-TP-HF Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, Micro Commercial Components RB068L-40DDTE25 vs SMD24LHE-TP-HF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RB068L-40DDTE25 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RB068L-40DDTE25 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of RB068L-40DDTE25 would you like to use for your alert(s)?
  • Please alert me when RB068L-40DDTE25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RB068L-40DDTE25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RB068L-40DDTE25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RB068L-40DDTE25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RB068L-40DDTE25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RB068L-40DDTE25 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: