Part Details for RB12122JB- by IBS Electronics Inc
Overview of RB12122JB- by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for RB12122JB-
RB12122JB- CAD Models
RB12122JB- Part Data Attributes:
|
RB12122JB-
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RB12122JB-
IBS Electronics Inc
Fixed Resistor, Wire Wound, 10W, 1200ohm, 5% +/-Tol
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Lead Diameter | 1 mm | |
Lead Length | 38.1 mm | |
Manufacturer Series | RB-12 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.9 mm | |
Package Length | 30.2 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 10 W | |
Reference Standard | MIL-R-26E | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RB-12 | |
Technology | WIRE WOUND | |
Tolerance | 5% |