-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3154
|
Newark | Schottky Rectifier, Auto, 60V, Sod123, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Forward Voltage Vf Max:550Mv, Forward Surge Currentrohs Compliant: Yes |Rohm RB160MM-60TFTR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2283 |
|
$0.1780 / $0.4780 | Buy Now |
DISTI #
RB160MM-60TFCT-ND
|
DigiKey | DIODE SCHOTTKY 60V 1A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14926 In Stock |
|
$0.1288 / $0.7300 | Buy Now |
DISTI #
RB160MM-60TFTR
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin SOD-123FL Emboss T/R - Tape and Reel (Alt: RB160MM-60TFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1318 / $0.1504 | Buy Now |
DISTI #
755-RB160MM-60TFTR
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V VR 1A 0.55V VF PMDU, SOD-123FL RoHS: Compliant | 11051 |
|
$0.1310 / $0.4600 | Buy Now |
|
Future Electronics | NRND Schottky Diodes Rectifiers 40V VR 1A 0.51V VF PMDU SOD-123FL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1320 / $0.1420 | Buy Now |
DISTI #
RB160MM-60TFTR
|
TME | Diode: Schottky rectifying, SMD, 60V, 1A, SOD123F, reel,tape Min Qty: 1 | 0 |
|
$0.1130 / $0.4410 | RFQ |
DISTI #
RB160MM-60TFTR
|
Avnet Silica | Diode Schottky 60V 1A 2-Pin SOD-123FL Emboss T/R (Alt: RB160MM-60TFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 60V 550mV1A 1A SOD-123F Schottky Diodes ROHS | 23 |
|
$0.1700 / $0.2391 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB160MM-60TFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB160MM-60TFTR
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-109B, SOD-123FL, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RB160MM-60TFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB160MM-60TFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB160M-60TF | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RB160MM-60TFTR vs RB160M-60TF |
RB160MM-60TR | Rectifier Diode, | ROHM Semiconductor | RB160MM-60TFTR vs RB160MM-60TR |
DFLS160Q-7 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, GREEN, PLASTIC, POWERDI123, 2 PIN | Diodes Incorporated | RB160MM-60TFTR vs DFLS160Q-7 |
RB160MM-60 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RB160MM-60TFTR vs RB160MM-60 |
RB160M-60TR | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PLASTIC, PMDU, 2 PIN | ROHM Semiconductor | RB160MM-60TFTR vs RB160M-60TR |
DFLS160-7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN | Diodes Incorporated | RB160MM-60TFTR vs DFLS160-7 |
RB160MM-60TF | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RB160MM-60TFTR vs RB160MM-60TF |