-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 15A, 40V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB225NS-40TLCT-ND
|
DigiKey | DIODE ARRAY SCHOTT 40V 15A LPDS Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2318 In Stock |
|
$0.8943 / $2.6000 | Buy Now |
DISTI #
RB225NS-40TL
|
Avnet Americas | Diode Schottky 40V 30A 3-Pin(2+Tab) LPDS T/R - Tape and Reel (Alt: RB225NS-40TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8528 / $0.9709 | Buy Now |
DISTI #
755-RB225NS-40TL
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE SCHOTTKY 110V 30A 3PIN 3+TAB RoHS: Compliant | 2778 |
|
$1.0600 / $2.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.8200 | Buy Now |
|
Quest Components | 867 |
|
$1.1468 / $2.7800 | Buy Now | |
DISTI #
RB225NS-40TL
|
TTI | Schottky Diodes & Rectifiers DIODE SCHOTTKY 110V 30A 3PIN 3+TAB RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8600 / $0.8800 | Buy Now |
DISTI #
RB225NS-40TL
|
TME | Diode: Schottky rectifying, SMD, 40V, 15Ax2, D2PAK,SC83,TO263S Min Qty: 1 | 0 |
|
$0.7200 / $1.0800 | RFQ |
|
Ameya Holding Limited | DIODE ARRAY SCHOTTKY 40V LPDS Min Qty: 1 | 80-Authorized Distributor |
|
$1.0300 / $2.2400 | Buy Now |
DISTI #
RB225NS-40TL
|
Avnet Silica | Diode Schottky 40V 30A 3-Pin(2+Tab) LPDS T/R (Alt: RB225NS-40TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 1080 |
|
$0.6950 / $1.7660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB225NS-40TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB225NS-40TL
ROHM Semiconductor
Rectifier Diode, Schottky, 15A, 40V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-83, TO-263S, 3/2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.63 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB225NS-40TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB225NS-40TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBR30NS40A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 40V V(RRM), Silicon, TO-263AB, SC-83, TO-263S, 3/2 PIN | ROHM Semiconductor | RB225NS-40TL vs RBR30NS40A |