Part Details for RB225T-60HZC9 by ROHM Semiconductor
Overview of RB225T-60HZC9 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB225T-60HZC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC1490
|
Newark | Schottky Rect, Aec-Q101, 60V, Ito-220Ab, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):30A, Diode Configuration:Dual Common Cathode, Diode Case Style:Ito-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:630Mv, Rohs Compliant: Yes |Rohm RB225T-60HZC9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5210 / $1.3100 | Buy Now |
DISTI #
846-RB225T-60HZC9-ND
|
DigiKey | DIODE ARR SCHOTT 60V 15A TO220FN Min Qty: 1 Lead time: 17 Weeks Container: Tube |
1000 In Stock |
|
$1.2217 / $2.8200 | Buy Now |
DISTI #
RB225T-60HZC9
|
Avnet Americas | Diode Schottky 60V 30A 3-Pin ITO-220AB Tube - Rail/Tube (Alt: RB225T-60HZC9) Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$1.2285 / $1.3986 | Buy Now |
DISTI #
755-RB225T-60HZC9
|
Mouser Electronics | Schottky Diodes & Rectifiers RB225T-60HZ is low IR and high reliability Automotive schottky barrier diode for switching power supply. RoHS: Compliant | 2000 |
|
$1.1500 / $2.2700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.1900 | Buy Now |
|
Quest Components | 800 |
|
$1.6632 / $3.0240 | Buy Now | |
DISTI #
RB225T-60HZC9
|
TME | Diode: Schottky rectifying, THT, 60V, 15Ax2, ITO220AB,TO220FN Min Qty: 1 | 0 |
|
$0.7900 / $1.1600 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$1.3700 / $2.8700 | Buy Now |
DISTI #
RB225T-60HZC9
|
Avnet Silica | Diode Schottky 60V 30A 3-Pin ITO-220AB Tube (Alt: RB225T-60HZC9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 1000 |
|
$1.0080 / $6.8280 | Buy Now |
Part Details for RB225T-60HZC9
RB225T-60HZC9 CAD Models
RB225T-60HZC9 Part Data Attributes:
|
RB225T-60HZC9
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB225T-60HZC9
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.63 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 600 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RB225T-60HZC9
This table gives cross-reference parts and alternative options found for RB225T-60HZC9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB225T-60HZC9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB228T-60NZC9 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | RB225T-60HZC9 vs RB228T-60NZC9 |