Part Details for RB521S-40 by Micro Commercial Components
Overview of RB521S-40 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB521S-40
RB521S-40 CAD Models
RB521S-40 Part Data Attributes
|
RB521S-40
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
RB521S-40
Micro Commercial Components
Rectifier Diode, 40V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.54 V | |
Non-rep Pk Forward Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 90 µA |