-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 30 V Schottky Diode, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2454073RL
|
element14 Asia-Pacific | DIODE, SMALL SIGNAL, 30V, SOD-523F RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0419 | Buy Now |
DISTI #
2454073
|
element14 Asia-Pacific | DIODE, SMALL SIGNAL, 30V, SOD-523F RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0419 / $0.0676 | Buy Now |
DISTI #
2454073RL
|
Farnell | DIODE, SMALL SIGNAL, 30V, SOD-523F RoHS: Compliant Min Qty: 500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0541 | Buy Now |
DISTI #
2454073
|
Farnell | DIODE, SMALL SIGNAL, 30V, SOD-523F RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0541 / $0.3801 | Buy Now |
|
Flip Electronics | Stock, ship today | 2000 |
|
$0.0170 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB521S30
onsemi
Buy Now
Datasheet
|
Compare Parts:
RB521S30
onsemi
200 mA, 30 V Schottky Diode, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-79, 2 PIN | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for RB521S30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB521S30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB521S30T1G | 200 mA, 30 V, Schottky Diode, SOD-523 2 LEAD, 3000-REEL | onsemi | RB521S30 vs RB521S30T1G |
TCRB521S-30 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | RB521S30 vs TCRB521S-30 |
RB521S30T1 | 200 mA, 30 V, Schottky Diode, SOD-523 2 LEAD, 3000-REEL | onsemi | RB521S30 vs RB521S30T1 |
RB521S30 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC, SOD-523F, SC-79, 2 PIN | Fairchild Semiconductor Corporation | RB521S30 vs RB521S30 |
RB521S30 | Rectifier Diode | Nexperia | RB521S30 vs RB521S30 |