Part Details for RB530CM-30 by ROHM Semiconductor
Overview of RB530CM-30 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB530CM-30
RB530CM-30 CAD Models
RB530CM-30 Part Data Attributes
|
RB530CM-30
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB530CM-30
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, VMN2M, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RB530CM-30
This table gives cross-reference parts and alternative options found for RB530CM-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB530CM-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB522FS-30T27R | Rectifier Diode, | ROHM Semiconductor | RB530CM-30 vs RB522FS-30T27R |
RB530VM-30 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, UMD2, SC-90/A, 2 PIN | ROHM Semiconductor | RB530CM-30 vs RB530VM-30 |
RB521CS-30-TP | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, | Micro Commercial Components | RB530CM-30 vs RB521CS-30-TP |
RB511SM-30T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | RB530CM-30 vs RB511SM-30T2R |
RB520G-30RL | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | Taiwan Semiconductor | RB530CM-30 vs RB520G-30RL |
RB521FS-30T40R | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, SMD0402, DSN0402-2, 2 PIN | ROHM Semiconductor | RB530CM-30 vs RB521FS-30T40R |
KDR730F | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, TFSC, 2 PIN | KEC | RB530CM-30 vs KDR730F |
MA3Z7920G | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, SMINI3-F2, 3 PIN | Panasonic Electronic Components | RB530CM-30 vs MA3Z7920G |
RB510SM-30FH | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | RB530CM-30 vs RB510SM-30FH |
RB501SM-30T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | RB530CM-30 vs RB501SM-30T2R |