RB530CM-30T2R
ROHM Semiconductor
Description: Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, VMN2M, 2 PIN

Overview of RB530CM-30T2R by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RB530CM-30T2R by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 74AC1842
Newark Schottky Diode, 30V, 0.1A, Sod-923, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:100Ma, Forward Voltage Max:460Mv, Forward Surge Current:500Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Rohm RB530CM-30T2R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 9645
  • 1 $0.0210
  • 10 $0.0210
  • 25 $0.0210
  • 50 $0.0210
  • 100 $0.0210
  • 250 $0.0210
  • 500 $0.0210
  • 1,000 $0.0210
$0.0210 Buy Now
DISTI # 846-RB530CM-30T2RCT-ND
DigiKey DIODE SCHOTTKY 30V 100MA VMN2M Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 49334
In Stock
  • 1 $0.2200
  • 10 $0.1340
  • 100 $0.0833
  • 500 $0.0609
  • 1,000 $0.0537
  • 2,000 $0.0475
  • 8,000 $0.0376
  • 16,000 $0.0340
  • 24,000 $0.0321
  • 40,000 $0.0300
  • 56,000 $0.0288
  • 80,000 $0.0276
  • 200,000 $0.0249
  • 400,000 $0.0238
$0.0238 / $0.2200 Buy Now
DISTI # 74AC1842
Avnet Americas Diode Schottky 30V 100mA 2-Pin SOD-923 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 74AC1842) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack 5 Partner Stock
  • 1 $0.0430
  • 10 $0.1800
  • 25 $0.1490
  • 50 $0.1800
  • 100 $0.0870
$0.0430 / $0.1800 Buy Now
DISTI # RB530CM-30T2R
Avnet Americas Diode Schottky 30V 100mA 2-Pin SOD-923 Emboss T/R - Tape and Reel (Alt: RB530CM-30T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days Container: Reel 0
  • 8,000 $0.0274
  • 16,000 $0.0270
  • 32,000 $0.0258
  • 48,000 $0.0251
  • 64,000 $0.0243
  • 80,000 $0.0236
  • 800,000 $0.0230
$0.0230 / $0.0274 Buy Now
DISTI # 755-RB530CM-30T2R
Mouser Electronics Schottky Diodes & Rectifiers Schottky Barrier Diodes RoHS: Compliant 15925
  • 1 $0.2000
  • 10 $0.1280
  • 100 $0.0500
  • 1,000 $0.0350
  • 8,000 $0.0260
  • 48,000 $0.0230
$0.0230 / $0.2000 Buy Now
Future Electronics Schottky Diodes & Rectifiers SUPER LOW VF HIGH REL - SOD-923-2. RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 8,000 $0.0250
  • 16,000 $0.0244
  • 32,000 $0.0239
  • 40,000 $0.0237
  • 120,000 $0.0226
$0.0226 / $0.0250 Buy Now
Quest Components   1568
  • 1 $0.3200
  • 40 $0.1440
  • 348 $0.0960
$0.0960 / $0.3200 Buy Now
DISTI # RB530CM-30T2R
TME Diode: Schottky rectifying, SMD, 30V, 0.1A, SOD923, reel,tape Min Qty: 1 0
  • 1 $0.1761
  • 10 $0.1234
  • 25 $0.0940
  • 100 $0.0585
  • 500 $0.0363
  • 750 $0.0329
  • 1,000 $0.0310
  • 3,000 $0.0258
  • 5,000 $0.0242
  • 8,000 $0.0231
$0.0231 / $0.1761 RFQ
DISTI # RB530CM-30T2R
Avnet Asia Diode Schottky 30V 100mA 2-Pin SOD-923 Emboss T/R (Alt: RB530CM-30T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 24 Weeks, 0 Days 0
RFQ
DISTI # C1S625901658244
Chip1Stop Diode Schottky 30V 0.1A 2-Pin VMN-M T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 72489
  • 50 $0.1170
  • 100 $0.0480
  • 200 $0.0360
  • 500 $0.0334
  • 1,000 $0.0288
  • 2,000 $0.0286
  • 8,000 $0.0233
  • 16,000 $0.0218
  • 64,000 $0.0193
$0.0193 / $0.1170 Buy Now
DISTI # C1S625901665350
Chip1Stop Diode Schottky 30V 0.1A 2-Pin VMN-M T/R RoHS: Compliant pbFree: Yes 9300
  • 500 $0.0465
  • 2,500 $0.0423
$0.0423 / $0.0465 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 1083
  • 1 $0.2060
  • 100 $0.1290
  • 300 $0.0620
  • 500 $0.0480
  • 1,000 $0.0390
  • 4,000 $0.0320
$0.0320 / $0.2060 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 900
  • 1 $0.2060
  • 100 $0.1290
  • 300 $0.0620
  • 500 $0.0480
  • 1,000 $0.0390
  • 4,000 $0.0320
$0.0320 / $0.2060 Buy Now
LCSC 30V Independent Type 100mA 460mV10mA SOD-923 Schottky Diodes ROHS 2566
  • 5 $0.0788
  • 50 $0.0631
  • 150 $0.0552
  • 500 $0.0494
  • 2,500 $0.0444
  • 5,000 $0.0420
$0.0420 / $0.0788 Buy Now
LCSC 30V 100mA 460mV10mA SOD-923 Schottky Diodes ROHS 83
  • 5 $0.0827
  • 50 $0.0683
  • 150 $0.0610
  • 500 $0.0556
  • 2,500 $0.0491
  • 5,000 $0.0469
$0.0469 / $0.0827 Buy Now

CAD Models for RB530CM-30T2R by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RB530CM-30T2R by ROHM Semiconductor

RB530CM-30T2R
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Factory Lead Time
16 Weeks, 3 Days
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
0.1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
30 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. RB530CM-30T2R
    ROHM Semiconductor
    Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, VMN2M, 2 PIN
    VS

Alternate Parts for RB530CM-30T2R

This table gives cross-reference parts and alternative options found for RB530CM-30T2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB530CM-30T2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RB522FS-30T27R Rectifier Diode, ROHM Semiconductor RB530CM-30T2R vs RB522FS-30T27R
RB530VM-30 Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, UMD2, SC-90/A, 2 PIN ROHM Semiconductor RB530CM-30T2R vs RB530VM-30
RB521CS-30-TP Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, Micro Commercial Components RB530CM-30T2R vs RB521CS-30-TP
RB511SM-30T2R Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-79, 2 PIN ROHM Semiconductor RB530CM-30T2R vs RB511SM-30T2R
RB520G-30RL Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 Taiwan Semiconductor RB530CM-30T2R vs RB520G-30RL
RB521FS-30T40R Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, SMD0402, DSN0402-2, 2 PIN ROHM Semiconductor RB530CM-30T2R vs RB521FS-30T40R
KDR730F Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, TFSC, 2 PIN KEC RB530CM-30T2R vs KDR730F
MA3Z7920G Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, SMINI3-F2, 3 PIN Panasonic Electronic Components RB530CM-30T2R vs MA3Z7920G
RB510SM-30FH Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-79, 2 PIN ROHM Semiconductor RB530CM-30T2R vs RB510SM-30FH
RB501SM-30T2R Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-79, 2 PIN ROHM Semiconductor RB530CM-30T2R vs RB501SM-30T2R

Related Parts for RB530CM-30T2R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RB530CM-30T2R by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RB530CM-30T2R by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of RB530CM-30T2R would you like to use for your alert(s)?
  • Please alert me when RB530CM-30T2R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RB530CM-30T2R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RB530CM-30T2R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RB530CM-30T2R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RB530CM-30T2R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RB530CM-30T2R by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: