Diodes
RB530CM-60T2R
ROHM Semiconductor
Description: Rectifier Diode, Schottky, 1 Element, 0.1A, 60V V(RRM), Silicon,

Overview of RB530CM-60T2R by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RB530CM-60T2R by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 78AC6426
Newark Diode, Schottky, 0.1A, 60V, Sod-923, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):100Ma, Forward Voltage Vf Max:600Mv, Forward Surge Current Ifsm Max:200Ma, Operating Temperature Rohs Compliant: Yes |Rohm RB530CM-60T2R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
Buy Now
DISTI # RB530CM-60T2RCT-ND
DigiKey DIODE SCHOTTKY 60V 100MA VMN2M Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 34898
In Stock
  • 1 $0.1800
  • 10 $0.1080
  • 100 $0.0673
  • 500 $0.0494
  • 1,000 $0.0436
  • 2,000 $0.0387
  • 8,000 $0.0438
  • 16,000 $0.0397
  • 24,000 $0.0376
  • 40,000 $0.0352
  • 56,000 $0.0338
  • 80,000 $0.0324
  • 200,000 $0.0294
$0.0294 / $0.1800 Buy Now
DISTI # RB530CM-60T2R
Avnet Americas Diode Schottky 60V 100mA 2-Pin SOD-923 Emboss T/R - Tape and Reel (Alt: RB530CM-60T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days Container: Reel 0
  • 8,000 $0.0331
  • 16,000 $0.0327
  • 32,000 $0.0313
  • 48,000 $0.0304
  • 64,000 $0.0294
  • 80,000 $0.0285
  • 800,000 $0.0278
$0.0278 / $0.0331 Buy Now
DISTI # 755-RB530CM-60T2R
Mouser Electronics Schottky Diodes & Rectifiers Schottky Barrier Diode RoHS: Compliant 19134
  • 1 $0.1800
  • 10 $0.1080
  • 100 $0.0500
  • 1,000 $0.0360
  • 8,000 $0.0290
$0.0290 / $0.1800 Buy Now
Future Electronics Schottky Barrier Diode RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 8,000 $0.0303
  • 24,000 $0.0292
  • 32,000 $0.0289
  • 80,000 $0.0280
  • 120,000 $0.0272
$0.0272 / $0.0303 Buy Now
Quest Components   10734
  • 1 $0.3300
  • 338 $0.0990
  • 4,041 $0.0660
$0.0660 / $0.3300 Buy Now
DISTI # RB530CM-60T2R
TTI Schottky Diodes & Rectifiers Schottky Barrier Diode RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel Americas - 0
  • 8,000 $0.0305
  • 16,000 $0.0299
  • 24,000 $0.0293
  • 80,000 $0.0288
$0.0288 / $0.0305 Buy Now
DISTI # RB530CM-60T2R
TME Diode: Schottky rectifying, SMD, 60V, 0.1A, SOD923, reel,tape Min Qty: 1 0
  • 1 $0.0933
  • 10 $0.0750
  • 25 $0.0606
  • 100 $0.0412
  • 500 $0.0303
  • 1,000 $0.0281
  • 8,000 $0.0258
$0.0258 / $0.0933 RFQ
Ameya Holding Limited DIODE SCHOTTKY 60V 100MA VMN2M Min Qty: 1 50-Authorized Distributor
  • 1 $0.2600
  • 10 $0.1730
  • 250 $0.0720
  • 500 $0.0605
  • 1,000 $0.0490
  • 2,500 $0.0390
  • 8,000 $0.0330
$0.0330 / $0.2600 Buy Now
DISTI # C1S625901596281
Chip1Stop Diode Schottky 60V 0.1A 2-Pin VMN-M T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 37424
  • 50 $0.1410
  • 100 $0.0690
  • 200 $0.0517
  • 500 $0.0481
  • 1,000 $0.0399
  • 2,000 $0.0346
  • 8,000 $0.0321
  • 16,000 $0.0276
$0.0276 / $0.1410 Buy Now
DISTI # C1S625901670787
Chip1Stop Diode Schottky 60V 0.1A 2-Pin VMN-M T/R RoHS: Compliant pbFree: Yes 9000
  • 500 $0.0718
  • 2,500 $0.0360
$0.0360 / $0.0718 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 8000
  • 1 $0.2130
  • 100 $0.1280
  • 300 $0.0630
  • 500 $0.0500
  • 1,000 $0.0390
  • 4,000 $0.0330
$0.0330 / $0.2130 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 5480
  • 1 $0.2130
  • 100 $0.1280
  • 300 $0.0630
  • 500 $0.0500
  • 1,000 $0.0390
  • 4,000 $0.0330
$0.0330 / $0.2130 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 38
  • 1 $0.2130
  • 100 $0.1280
  • 300 $0.0630
  • 500 $0.0500
  • 1,000 $0.0390
  • 4,000 $0.0330
$0.0330 / $0.2130 Buy Now

CAD Models for RB530CM-60T2R by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RB530CM-60T2R by ROHM Semiconductor

RB530CM-60T2R
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Factory Lead Time
17 Weeks
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
0.1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
60 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. RB530CM-60T2R
    ROHM Semiconductor
    Rectifier Diode, Schottky, 1 Element, 0.1A, 60V V(RRM), Silicon,
    VS

Related Parts for RB530CM-60T2R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RB530CM-60T2R by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RB530CM-60T2R by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of RB530CM-60T2R would you like to use for your alert(s)?
  • Please alert me when RB530CM-60T2R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RB530CM-60T2R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RB530CM-60T2R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RB530CM-60T2R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RB530CM-60T2R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RB530CM-60T2R by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: