Part Details for RB540VM-40FH by ROHM Semiconductor
Overview of RB540VM-40FH by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for RB540VM-40FH
RB540VM-40FH CAD Models
RB540VM-40FH Part Data Attributes
|
RB540VM-40FH
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB540VM-40FH
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, SC-90/A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RB540VM-40FH
This table gives cross-reference parts and alternative options found for RB540VM-40FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB540VM-40FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | RB540VM-40FH vs BAS40 |
02SSL40L | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | RB540VM-40FH vs 02SSL40L |
RB540VM-40FHTE-17 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, SC-90A, 2 PIN | ROHM Semiconductor | RB540VM-40FH vs RB540VM-40FHTE-17 |
BAS40F2 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | RB540VM-40FH vs BAS40F2 |
BAS40X-TP-HF | Rectifier Diode, | Micro Commercial Components | RB540VM-40FH vs BAS40X-TP-HF |
BAS40W-13-F | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | RB540VM-40FH vs BAS40W-13-F |
RB520VM-40FH | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, SC-90/A, 2 PIN | ROHM Semiconductor | RB540VM-40FH vs RB520VM-40FH |
LRB521BS-40T5G | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | LRC Leshan Radio Co Ltd | RB540VM-40FH vs LRB521BS-40T5G |
RB521VM-40FHTE-17 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, SC-90A, 2 PIN | ROHM Semiconductor | RB540VM-40FH vs RB521VM-40FHTE-17 |
RB520S-40-TP-HF | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | RB540VM-40FH vs RB520S-40-TP-HF |