Part Details for RB551V-30 by Diodes Incorporated
Overview of RB551V-30 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB551V-30
RB551V-30 CAD Models
RB551V-30 Part Data Attributes
|
RB551V-30
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
RB551V-30
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for RB551V-30
This table gives cross-reference parts and alternative options found for RB551V-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB551V-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG4005AEA,215 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon | NXP Semiconductors | RB551V-30 vs PMEG4005AEA,215 |
B0540WS-7-F | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | RB551V-30 vs B0540WS-7-F |
MM3S0530 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | RB551V-30 vs MM3S0530 |
MM3S0520 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | RB551V-30 vs MM3S0520 |
MM3S0580E3 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | RB551V-30 vs MM3S0580E3 |
MM3S0560 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | RB551V-30 vs MM3S0560 |
MM3S05100 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, SOD-323, 2 PIN | Rectron Semiconductor | RB551V-30 vs MM3S05100 |
PMEG3005AEA | Rectifier Diode | Nexperia | RB551V-30 vs PMEG3005AEA |
MM3S0520 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, SOD-323, 2 PIN | Rectron Semiconductor | RB551V-30 vs MM3S0520 |
934057752145 | Rectifier Diode | Nexperia | RB551V-30 vs 934057752145 |