Part Details for RB57-8K2JPB by TT Electronics Resistors
Overview of RB57-8K2JPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB57-8K2JPB
RB57-8K2JPB CAD Models
RB57-8K2JPB Part Data Attributes:
|
RB57-8K2JPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RB57-8K2JPB
TT Electronics Resistors
Fixed Resistor, Wire Wound, 7W, 8200ohm, 200V, 5% +/-Tol, 120ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Vitreous Enamelled | |
JESD-609 Code | e0 | |
Lead Diameter | 0.88 mm | |
Lead Length | 30 mm | |
Manufacturer Series | V700 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8 mm | |
Package Length | 22.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK; BULK; TR | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | V700 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 120 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RB57-8K2JPB
This table gives cross-reference parts and alternative options found for RB57-8K2JPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB57-8K2JPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB57-8K2JI | Fixed Resistor, Wire Wound, 7W, 8200ohm, 200V, 5% +/-Tol, 120ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE | TT Electronics Resistors | RB57-8K2JPB vs RB57-8K2JI |
RB57-8K2JPB | RESISTOR, WIRE WOUND, 7W, 5%, 120ppm, 8200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | RB57-8K2JPB vs RB57-8K2JPB |
RB57-8K2JI | RESISTOR, WIRE WOUND, 7W, 5%, 120ppm, 8200ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | TT Electronics Welwyn Components | RB57-8K2JPB vs RB57-8K2JI |