-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1673-ND
|
DigiKey | CMC 1MH 16A 2LN TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
100 In Stock |
|
$15.9625 / $25.7100 | Buy Now |
DISTI #
631-RB6522-16-1M0
|
Mouser Electronics | Common Mode Chokes / Filters 16A 1.0mH 2-WIRE VERTICAL RoHS: Compliant | 79 |
|
$16.7000 / $16.9500 | Buy Now |
|
Onlinecomponents.com | Common Mode Chokes Dual 1mH 1kHz 16A 4.6mOhm DCR Thru-Hole RoHS: Compliant |
80 In Stock |
|
$16.0700 / $18.8700 | Buy Now |
DISTI #
70810247
|
Verical | Common Mode Chokes Dual 1000uH 1kHz 16A 0.0046Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2334 | Americas - 77 |
|
$19.2824 / $22.2000 | Buy Now |
DISTI #
RB6522-16-1M0
|
TME | Inductor: wire with current compensation, THT, 1mH, 600VAC, 1kVDC Min Qty: 50 | 0 |
|
$13.3300 | RFQ |
DISTI #
000000000003849432
|
Sager | Common Mode Chokes / Filters 16A 1.0mH 2-WIRE VERTICAL Min Qty: 1 | 0 |
|
$15.4900 / $18.5100 | Buy Now |
|
Master Electronics | Common Mode Chokes Dual 1mH 1kHz 16A 4.6mOhm DCR Thru-Hole RoHS: Compliant |
80 In Stock |
|
$16.0700 / $18.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB6522-16-1M0
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RB6522-16-1M0
Schaffner
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL | |
Filter Type | HYBRID AC/DC FILTER | |
Height | 58 mm | |
Length | 50 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 400Hz Hz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 16 A | |
Rated Voltage | 1000 V | |
Width | 43.4 mm |