Part Details for RB731UFH by ROHM Semiconductor
Overview of RB731UFH by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB731UFH
RB731UFH CAD Models
RB731UFH Part Data Attributes
|
RB731UFH
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB731UFH
ROHM Semiconductor
Rectifier Diode, Schottky, 3 Element, 0.03A, 40V V(RRM), Silicon, SMD6, SC-74, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RB731UFH
This table gives cross-reference parts and alternative options found for RB731UFH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB731UFH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB731U_R1_00001 | Rectifier Diode, Schottky, 3 Element, 0.03A, 40V V(RRM), Silicon, | PanJit Semiconductor | RB731UFH vs RB731U_R1_00001 |
RB731UT/R13 | Rectifier Diode, Schottky, 3 Element, 0.03A, 40V V(RRM), Silicon, LEAD FREE PACKAGE-6 | PanJit Semiconductor | RB731UFH vs RB731UT/R13 |
RB731UTWT/R13 | Rectifier Diode, Schottky, 3 Element, 0.03A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | RB731UFH vs RB731UTWT/R13 |
RB731U_R2_00001 | Rectifier Diode, Schottky, 3 Element, 0.03A, 40V V(RRM), Silicon, | PanJit Semiconductor | RB731UFH vs RB731U_R2_00001 |
RB731UT/R7 | Rectifier Diode, Schottky, 3 Element, 0.03A, 40V V(RRM), Silicon, LEAD FREE PACKAGE-6 | PanJit Semiconductor | RB731UFH vs RB731UT/R7 |
RB731UTW_R1_00001 | Rectifier Diode, Schottky, 3 Element, 0.03A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6 | PanJit Semiconductor | RB731UFH vs RB731UTW_R1_00001 |