Part Details for RB731UFHT108 by ROHM Semiconductor
Overview of RB731UFHT108 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB731UFHT108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC1539
|
Newark | Diode, Schottky, Aec-Q101, 40V, Sot-457, Diode Configuration:Triple Isolated, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):30Ma, Forward Voltage Vf Max:370Mv, Forward Surge Current Ifsm Max:200Ma, Operating Rohs Compliant: Yes |Rohm RB731UFHT108 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1230 / $0.4640 | Buy Now |
DISTI #
RB731UFHT108
|
TME | Diode: Schottky rectifying, SMD, 40V, 30mA, SC74,SOT457, reel,tape Min Qty: 5 | 0 |
|
$0.1250 / $0.1780 | RFQ |
DISTI #
2772695
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1440 / $0.2578 | Buy Now |
DISTI #
2772695
|
Farnell | DIODE, SCHOTTKY, AEC-Q101, 40V, SOT-457 RoHS: Compliant Min Qty: 3000 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0963 | Buy Now |
DISTI #
2772695RL
|
Farnell | DIODE, SCHOTTKY, AEC-Q101, 40V, SOT-457 RoHS: Compliant Min Qty: 3000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.0963 | Buy Now |
Part Details for RB731UFHT108
RB731UFHT108 CAD Models
RB731UFHT108 Part Data Attributes:
|
RB731UFHT108
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB731UFHT108
ROHM Semiconductor
Rectifier Diode, Schottky, 3 Element, 0.03A, 40V V(RRM), Silicon, SC-74, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RB731UFHT108
This table gives cross-reference parts and alternative options found for RB731UFHT108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB731UFHT108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB731UT109 | Rectifier Diode, Schottky, 3 Element, 0.03A, 25V V(RRM), Silicon, | ROHM Semiconductor | RB731UFHT108 vs RB731UT109 |