Part Details for RB731UTW-R1-10001 by PanJit Semiconductor
Overview of RB731UTW-R1-10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB731UTW-R1-10001
RB731UTW-R1-10001 CAD Models
RB731UTW-R1-10001 Part Data Attributes:
|
RB731UTW-R1-10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB731UTW-R1-10001
PanJit Semiconductor
Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 40 V | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JESD-30 Code | R-PDSO-G6 | |
Non-rep Pk Forward Current-Max | 0.2 A | |
Number of Elements | 3 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 0.98 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for RB731UTW-R1-10001
This table gives cross-reference parts and alternative options found for RB731UTW-R1-10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB731UTW-R1-10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB731UTW | Rectifier Diode, Schottky, 3 Element, 0.03A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | RB731UTW-R1-10001 vs RB731UTW |
RB731UTW_R1_00001 | Rectifier Diode, Schottky, 3 Element, 0.03A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6 | PanJit Semiconductor | RB731UTW-R1-10001 vs RB731UTW_R1_00001 |
RB731UTWT/R7 | Rectifier Diode, Schottky, 3 Element, 0.03A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | RB731UTW-R1-10001 vs RB731UTWT/R7 |