Part Details for RB751G by Formosa Microsemi Co Ltd
Overview of RB751G by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB751G
RB751G CAD Models
RB751G Part Data Attributes
|
RB751G
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RB751G
Formosa Microsemi Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for RB751G
This table gives cross-reference parts and alternative options found for RB751G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB751G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB751D-H | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | RB751G vs RB751D-H |
SCS751G-C | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-2 | Secos Corporation | RB751G vs SCS751G-C |
FM751V-FL | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | RB751G vs FM751V-FL |
RD751SM-40 | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, ULTRA SMALL, PLASTIC, SC-79, EMD2, 2 PIN | ROHM Semiconductor | RB751G vs RD751SM-40 |
RB751V-40WSR9G | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, | Taiwan Semiconductor | RB751G vs RB751V-40WSR9G |
RB751V-40WSR9 | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, | Taiwan Semiconductor | RB751G vs RB751V-40WSR9 |
RB751CS-40-TP | Rectifier Diode, | Micro Commercial Components | RB751G vs RB751CS-40-TP |
SCS751S | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | RB751G vs SCS751S |
RB751VM-40FH | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, UMD2, SC-90/A, 2 PIN | ROHM Semiconductor | RB751G vs RB751VM-40FH |
SCS751S-C | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-2 | Secos Corporation | RB751G vs SCS751S-C |