-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 V Schottky Barrier Diode, in SOD-523 (Legacy Fairchild), 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1603
|
Newark | Diode, Small Signal, 40V, Sod-523F |Onsemi RB751S40 Min Qty: 10690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0310 / $0.0380 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 5370 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | 0.03 A, 40 V, SILICON, SIGNAL DIODE | 4296 |
|
$0.0400 / $0.2000 | Buy Now |
|
Rochester Electronics | RB751S40 - Rectifier Diode, Schottky, 0.03A, 40V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2746064 |
|
$0.0290 / $0.0341 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB751S40
onsemi
Buy Now
Datasheet
|
Compare Parts:
RB751S40
onsemi
40 V Schottky Barrier Diode, in SOD-523 (Legacy Fairchild), 8000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-79, 2 PIN | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for RB751S40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB751S40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB751S-40 | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | RB751S40 vs RB751S-40 |
RB751S40T1 | 30 mA, 30 V, Schottky Barrier Diode, SOD-523 2 LEAD, 3000-REEL | onsemi | RB751S40 vs RB751S40T1 |
RB751S-40DP-TP-HF | Rectifier Diode, | Micro Commercial Components | RB751S40 vs RB751S-40DP-TP-HF |
RB751S40_R1_00001 | Rectifier Diode, Schottky, 1 Element, 0.3A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | RB751S40 vs RB751S40_R1_00001 |
RB751S40T5 | DIODE SILICON, SIGNAL DIODE, MINIATURE, PLASTIC, CASE 502-01, 2 PIN, Signal Diode | onsemi | RB751S40 vs RB751S40T5 |
RB751SM-40 | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, EMD2, SC-79, 2 PIN | ROHM Semiconductor | RB751S40 vs RB751SM-40 |
RB751S40T1G | 30 mA, 30 V, Schottky Barrier Diode, SOD-523 2 LEAD, 3000-REEL | onsemi | RB751S40 vs RB751S40T1G |
RB751S-40 | Rectifier Diode, Schottky, 1 Element, 0.03A, Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | RB751S40 vs RB751S-40 |
RB751S-40 | Rectifier Diode, Schottky, 1 Element, 0.3A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | RB751S40 vs RB751S-40 |