Part Details for RB751SM-40FH by ROHM Semiconductor
Overview of RB751SM-40FH by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB751SM-40FH
RB751SM-40FH CAD Models
RB751SM-40FH Part Data Attributes
|
RB751SM-40FH
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB751SM-40FH
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, EMD2, SC-79, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RB751SM-40FH
This table gives cross-reference parts and alternative options found for RB751SM-40FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB751SM-40FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB751V-40F2 | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | RB751SM-40FH vs RB751V-40F2 |
RB751V-40-D0RRG | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | RB751SM-40FH vs RB751V-40-D0RRG |
RB751V40L-CB2-R | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, LEAD FREE, MINIATURE PACKAGE-2 | Unisonic Technologies Co Ltd | RB751SM-40FH vs RB751V40L-CB2-R |
FM751V-FL-H | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | RB751SM-40FH vs FM751V-FL-H |
RB751CS-40 | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, ULTRA SMALL, VMN2, 2 PIN | ROHM Semiconductor | RB751SM-40FH vs RB751CS-40 |
S-LRB751BS-40T5G | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | RB751SM-40FH vs S-LRB751BS-40T5G |
SCS751S | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | RB751SM-40FH vs SCS751S |
RB751S-40FH | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | RB751SM-40FH vs RB751S-40FH |
FM751V-FL | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | RB751SM-40FH vs FM751V-FL |
LRB751BS-40T3G | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | RB751SM-40FH vs LRB751BS-40T3G |