-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1880
|
Newark | Schottky Rectifier, 40V, 3A, Sod-128, Repetitive Peak Reverse Voltage:40V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Sod-128, No. Of Pins:2Pins, Forward Voltage Max:690Mv, Forward Surge Current:40A Rohs Compliant: Yes |Rohm RBR3LAM40ATR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1830 |
|
$0.1760 | Buy Now |
DISTI #
RBR3LAM40ACT-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1992 In Stock |
|
$0.1035 / $0.4800 | Buy Now |
DISTI #
RBR3LAM40ATR
|
Avnet Americas | SHOCKEY BARRIER DIODE - Tape and Reel (Alt: RBR3LAM40ATR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1050 / $0.1197 | Buy Now |
DISTI #
69AH1880
|
Avnet Americas | SHOCKEY BARRIER DIODE - Product that comes on tape, but is not reeled (Alt: 69AH1880) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.2320 / $0.4990 | Buy Now |
DISTI #
755-RBR3LAM40ATR
|
Mouser Electronics | Schottky Diodes & Rectifiers SBD 40V Vr 0.5A Io 3A Ifsm SC-108B RoHS: Compliant | 7489 |
|
$0.1100 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1139 | Buy Now |
|
Quest Components | 25216 |
|
$0.1650 / $0.5500 | Buy Now | |
DISTI #
RBR3LAM40ATR
|
TME | Diode: Schottky rectifying, SMD, 40V, 3A, SOD128, reel,tape Min Qty: 5 | 0 |
|
$0.0910 / $0.1690 | RFQ |
DISTI #
RBR3LAM40ATR
|
Avnet Silica | SHOCKEY BARRIER DIODE (Alt: RBR3LAM40ATR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 24000 |
|
$0.1100 / $0.4710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBR3LAM40ATR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBR3LAM40ATR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2017-12-20 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.69 V | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RBR3LAM40ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBR3LAM40ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBR3L40BDD | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | ROHM Semiconductor | RBR3LAM40ATR vs RBR3L40BDD |
RBR3LAM40ATF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | ROHM Semiconductor | RBR3LAM40ATR vs RBR3LAM40ATF |