Part Details for RBR71L24900AR by Defense Logistics Agency
Overview of RBR71L24900AR by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for RBR71L24900AR
RBR71L24900AR CAD Models
RBR71L24900AR Part Data Attributes:
|
RBR71L24900AR
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
RBR71L24900AR
Defense Logistics Agency
Fixed Resistor, Wire Wound, 0.125W, 2490ohm, 300V, 10ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | RBR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-39005 | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Working Voltage | 300 V |