Part Details for RBR71LR6290BR by TT Electronics Resistors
Overview of RBR71LR6290BR by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBR71LR6290BR
RBR71LR6290BR CAD Models
RBR71LR6290BR Part Data Attributes:
|
RBR71LR6290BR
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RBR71LR6290BR
TT Electronics Resistors
Fixed Resistor, Wire Wound, 0.125W, 0.629ohm, 300V, 0.1% +/-Tol, 90ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON-INDUCTIVE AVAILABLE, PRECISION | |
JESD-609 Code | e0 | |
Manufacturer Series | RBR71 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | CYLINDRICAL PACKAGE | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-39005 | |
Resistance | 0.629 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for RBR71LR6290BR
This table gives cross-reference parts and alternative options found for RBR71LR6290BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBR71LR6290BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBR71UR6290BR | Fixed Resistor, Wire Wound, 0.125W, 0.629ohm, 300V, 0.1% +/-Tol, 90ppm/Cel, Through Hole Mount, RADIAL LEADED | TT Electronics Resistors | RBR71LR6290BR vs RBR71UR6290BR |
RBR81LR6290BR | RESISTOR, WIRE WOUND, 0.1W, 0.1%, 90ppm, 0.629ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TT Electronics Resistors | RBR71LR6290BR vs RBR81LR6290BR |
RBR81UR6290BR | RESISTOR, WIRE WOUND, 0.1W, 0.1%, 90ppm, 0.629ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TT Electronics Resistors | RBR71LR6290BR vs RBR81UR6290BR |