Part Details for RBS04BTP1012 by TA-I Technology Co Ltd
Overview of RBS04BTP1012 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBS04BTP1012
RBS04BTP1012 CAD Models
RBS04BTP1012 Part Data Attributes
|
RBS04BTP1012
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBS04BTP1012
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBS | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 10100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBS04(BCD TOL) | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RBS04BTP1012
This table gives cross-reference parts and alternative options found for RBS04BTP1012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS04BTP1012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04U1012BVLQ | Fixed Resistor, Thin Film, 0.0625W, 10100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RBS04BTP1012 vs WF04U1012BVLQ |
SF04R1012ATLA | Fixed Resistor, Thin Film, 0.1W, 10100ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RBS04BTP1012 vs SF04R1012ATLA |
SF04R1012BTLQ | Fixed Resistor, Thin Film, 0.1W, 10100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RBS04BTP1012 vs SF04R1012BTLQ |
SF04R1012BTLA | Fixed Resistor, Thin Film, 0.1W, 10100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RBS04BTP1012 vs SF04R1012BTLA |
CMP-N040210K10,1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 10100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RBS04BTP1012 vs CMP-N040210K10,1%25PPM/KNP20 |
SF04U1012AALQ | Fixed Resistor, Thin Film, 0.0625W, 10100ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RBS04BTP1012 vs SF04U1012AALQ |
CMP040210K10,1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 10100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RBS04BTP1012 vs CMP040210K10,1%25PPM/KNP20 |
RN73H1ETTP1012B25 | Fixed Resistor, Metal Film, 0.063W, 10100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RBS04BTP1012 vs RN73H1ETTP1012B25 |
SF04R1012ATLQ | Fixed Resistor, Thin Film, 0.1W, 10100ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RBS04BTP1012 vs SF04R1012ATLQ |
CMP040210K10,1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 10100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RBS04BTP1012 vs CMP040210K10,1%25PPM/KNS |