Part Details for RBS04DTP1270 by TA-I Technology Co Ltd
Overview of RBS04DTP1270 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBS04DTP1270
RBS04DTP1270 CAD Models
RBS04DTP1270 Part Data Attributes
|
RBS04DTP1270
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBS04DTP1270
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 127ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBS | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 127 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBS04(BCD TOL) | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RBS04DTP1270
This table gives cross-reference parts and alternative options found for RBS04DTP1270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS04DTP1270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP-N0402127R0,5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 127ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RBS04DTP1270 vs CMP-N0402127R0,5%25PPM/KNP10 |
CMP0402127R0,5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 127ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RBS04DTP1270 vs CMP0402127R0,5%25PPM/KNP10 |
SF04R1270DTLQ | Fixed Resistor, Thin Film, 0.1W, 127ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RBS04DTP1270 vs SF04R1270DTLQ |
RN73H1EGTP1270D25 | Fixed Resistor, Metal Film, 0.063W, 127ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RBS04DTP1270 vs RN73H1EGTP1270D25 |
CMP0402127R0,5%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 127ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RBS04DTP1270 vs CMP0402127R0,5%25PPM/KNS |
SF04U1270DALQ | Fixed Resistor, Thin Film, 0.0625W, 127ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RBS04DTP1270 vs SF04U1270DALQ |
CMP0402127R0,5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 127ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RBS04DTP1270 vs CMP0402127R0,5%25PPM/KNP20 |