Part Details for RBS06CTP1202 by TA-I Technology Co Ltd
Overview of RBS06CTP1202 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBS06CTP1202
RBS06CTP1202 CAD Models
RBS06CTP1202 Part Data Attributes
|
RBS06CTP1202
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBS06CTP1202
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBS | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBS06(BCD TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RBS06CTP1202
This table gives cross-reference parts and alternative options found for RBS06CTP1202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS06CTP1202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF060312K0.25%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RBS06CTP1202 vs AMF060312K0.25%25PPM/KNP10 |
RTX031202CDP4 | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RBS06CTP1202 vs RTX031202CDP4 |
WF06R1202CALQ | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RBS06CTP1202 vs WF06R1202CALQ |
RTX031202CDTP | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RBS06CTP1202 vs RTX031202CDTP |
WF06R1202CTLQ | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RBS06CTP1202 vs WF06R1202CTLQ |
RBP06CBP1202 | Fixed Resistor, Thin Film, 0.125W, 12000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RBS06CTP1202 vs RBP06CBP1202 |
BLU0603P-1202-CT25W | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RBS06CTP1202 vs BLU0603P-1202-CT25W |
BLU0603P-1202-CB25 | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RBS06CTP1202 vs BLU0603P-1202-CB25 |
P0603E1202CBPD | Fixed Resistor, Thin Film, 0.125W, 12000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RBS06CTP1202 vs P0603E1202CBPD |
RBP06CTP1202 | Fixed Resistor, Thin Film, 0.125W, 12000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RBS06CTP1202 vs RBP06CTP1202 |