Part Details for RBS06FTS1823 by TA-I Technology Co Ltd
Overview of RBS06FTS1823 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBS06FTS1823
RBS06FTS1823 CAD Models
RBS06FTS1823 Part Data Attributes
|
RBS06FTS1823
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBS06FTS1823
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBS | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 182000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBS06(F TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RBS06FTS1823
This table gives cross-reference parts and alternative options found for RBS06FTS1823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS06FTS1823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR0603182KOHMS1%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | RBS06FTS1823 vs CAR0603182KOHMS1%50PPMHP |
TP0350F1823T5E | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RBS06FTS1823 vs TP0350F1823T5E |
TP0350F1823R4E | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RBS06FTS1823 vs TP0350F1823R4E |
RBP06FBS1823 | Fixed Resistor, Thin Film, 0.125W, 182000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RBS06FTS1823 vs RBP06FBS1823 |
RTX031823FEP3 | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RBS06FTS1823 vs RTX031823FEP3 |
P0603H1823FGPF | Fixed Resistor, Thin Film, 0.125W, 182000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RBS06FTS1823 vs P0603H1823FGPF |
RTX031823FEP4 | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RBS06FTS1823 vs RTX031823FEP4 |
TP0350F1823TCE | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RBS06FTS1823 vs TP0350F1823TCE |
SF06Q1823FTL | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RBS06FTS1823 vs SF06Q1823FTL |
RP73G1J182KFTDG | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RBS06FTS1823 vs RP73G1J182KFTDG |