Part Details for RBS10BTK5360 by TA-I Technology Co Ltd
Overview of RBS10BTK5360 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBS10BTK5360
RBS10BTK5360 CAD Models
RBS10BTK5360 Part Data Attributes
|
RBS10BTK5360
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBS10BTK5360
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 536ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBS10 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 536 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBS10(BCD TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RBS10BTK5360
This table gives cross-reference parts and alternative options found for RBS10BTK5360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS10BTK5360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ALTDD5360A10 | Fixed Resistor, Thin Film, 0.1W, 536ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RBS10BTK5360 vs RN732ALTDD5360A10 |
239080145361L | Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | RBS10BTK5360 vs 239080145361L |
AMF0805536R0.1%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | RBS10BTK5360 vs AMF0805536R0.1%10PPM/KKP5 |
RN73H2ATTE5360A10 | Fixed Resistor, Metal Film, 0.125W, 536ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RBS10BTK5360 vs RN73H2ATTE5360A10 |
RN73H2ATTD5360A10 | Fixed Resistor, Metal Film, 0.125W, 536ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RBS10BTK5360 vs RN73H2ATTD5360A10 |
RN732ATTD5360B10 | Fixed Resistor, Thin Film, 0.1W, 536ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RBS10BTK5360 vs RN732ATTD5360B10 |
RT0805BRB07536RL | Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RBS10BTK5360 vs RT0805BRB07536RL |
RN732ALTE5360A10 | Fixed Resistor, Thin Film, 0.1W, 536ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RBS10BTK5360 vs RN732ALTE5360A10 |
AMF0805536R0.1%10PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | RBS10BTK5360 vs AMF0805536R0.1%10PPM/KKS |
RN732ATTED5360B10 | Fixed Resistor, Thin Film, 0.1W, 536ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RBS10BTK5360 vs RN732ATTED5360B10 |