Part Details for RBS10DTP1373 by TA-I Technology Co Ltd
Overview of RBS10DTP1373 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBS10DTP1373
RBS10DTP1373 CAD Models
RBS10DTP1373 Part Data Attributes
|
RBS10DTP1373
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBS10DTP1373
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBS10 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 137000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBS10(BCD TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RBS10DTP1373
This table gives cross-reference parts and alternative options found for RBS10DTP1373. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS10DTP1373, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ALTD1373D25 | Fixed Resistor, Thin Film, 0.1W, 137000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RBS10DTP1373 vs RN732ALTD1373D25 |
239064161374L | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RBS10DTP1373 vs 239064161374L |
SF08R1373DTLA | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RBS10DTP1373 vs SF08R1373DTLA |
RT0805DRD07137KL | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RBS10DTP1373 vs RT0805DRD07137KL |
SF08R1373DALQ | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RBS10DTP1373 vs SF08R1373DALQ |
RTX051373DDP3 | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RBS10DTP1373 vs RTX051373DDP3 |
RTX051373DDP2 | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RBS10DTP1373 vs RTX051373DDP2 |
RP73F2A137KDTN | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805 | TE Connectivity | RBS10DTP1373 vs RP73F2A137KDTN |
RN732ATTED1373D25 | Fixed Resistor, Thin Film, 0.1W, 137000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RBS10DTP1373 vs RN732ATTED1373D25 |
WF08R1373DALQ | Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RBS10DTP1373 vs WF08R1373DALQ |