Part Details for RBS10DTS4533 by TA-I Technology Co Ltd
Overview of RBS10DTS4533 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBS10DTS4533
RBS10DTS4533 CAD Models
RBS10DTS4533 Part Data Attributes:
|
RBS10DTS4533
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBS10DTS4533
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBS10 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 453000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBS10(BCD TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RBS10DTS4533
This table gives cross-reference parts and alternative options found for RBS10DTS4533. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS10DTS4533, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX054533DEP3 | Fixed Resistor, Thin Film, 0.125W, 453000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RBS10DTS4533 vs RTX054533DEP3 |
SF08Q4533DTLA | Fixed Resistor, Thin Film, 0.125W, 453000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RBS10DTS4533 vs SF08Q4533DTLA |
AS0805Q4533D-T5 | Fixed Resistor, Thin Film, 0.125W, 453000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RBS10DTS4533 vs AS0805Q4533D-T5 |
WF08Q4533DTLQ | Fixed Resistor, Thin Film, 0.125W, 453000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RBS10DTS4533 vs WF08Q4533DTLQ |
RTX054533DEP2 | Fixed Resistor, Thin Film, 0.125W, 453000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RBS10DTS4533 vs RTX054533DEP2 |
SF08Q4533DTL | Fixed Resistor, Thin Film, 0.125W, 453000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RBS10DTS4533 vs SF08Q4533DTL |
RTX054533DETP | Fixed Resistor, Thin Film, 0.125W, 453000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RBS10DTS4533 vs RTX054533DETP |