Part Details for RBS10FBT6041 by TA-I Technology Co Ltd
Overview of RBS10FBT6041 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBS10FBT6041
RBS10FBT6041 CAD Models
RBS10FBT6041 Part Data Attributes
|
RBS10FBT6041
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBS10FBT6041
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBS10 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK CASSETTE | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6040 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBS10(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RBS10FBT6041
This table gives cross-reference parts and alternative options found for RBS10FBT6041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS10FBT6041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHC05K6041FBG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RBS10FBT6041 vs RHC05K6041FBG |
RM1/10WF08056041 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | Pak Heng Resistors Co Ltd | RBS10FBT6041 vs RM1/10WF08056041 |
RHS05K6041FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RBS10FBT6041 vs RHS05K6041FC |
FCR05FV-6041 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RBS10FBT6041 vs FCR05FV-6041 |
CR0805F6041P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RBS10FBT6041 vs CR0805F6041P05 |
RHC05K6041FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RBS10FBT6041 vs RHC05K6041FBL |
CR0805F6041T1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chip Technologies Inc | RBS10FBT6041 vs CR0805F6041T1 |
RHC05K6041FC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RBS10FBT6041 vs RHC05K6041FC |
RPC126041F | Res,SMT,Thick Film,6.04K Ohms,150WV,1% +/-Tol,100ppm TC,0805 Case | Alpha 3 Manufacturing | RBS10FBT6041 vs RPC126041F |
RHS05K6041FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RBS10FBT6041 vs RHS05K6041FT |