Part Details for RBS10FTS1500 by TA-I Technology Co Ltd
Overview of RBS10FTS1500 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBS10FTS1500
RBS10FTS1500 CAD Models
RBS10FTS1500 Part Data Attributes
|
RBS10FTS1500
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBS10FTS1500
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBS10 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBS10(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RBS10FTS1500
This table gives cross-reference parts and alternative options found for RBS10FTS1500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS10FTS1500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08Q1500FTLQ | Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RBS10FTS1500 vs WF08Q1500FTLQ |
RTX051500FEP4 | Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RBS10FTS1500 vs RTX051500FEP4 |
RTX051500FETP | Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RBS10FTS1500 vs RTX051500FETP |
RN73H2ATTD1500F50 | Fixed Resistor, Metal Film, 0.125W, 150ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RBS10FTS1500 vs RN73H2ATTD1500F50 |
239044171501L | Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RBS10FTS1500 vs 239044171501L |
CRT0805-FZ-1500EST | Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RBS10FTS1500 vs CRT0805-FZ-1500EST |
RTX051500FEP3 | Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RBS10FTS1500 vs RTX051500FEP3 |