Part Details for RBS10FTS2211 by TA-I Technology Co Ltd
Overview of RBS10FTS2211 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBS10FTS2211
RBS10FTS2211 CAD Models
RBS10FTS2211 Part Data Attributes
|
RBS10FTS2211
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBS10FTS2211
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBS10 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBS10(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RBS10FTS2211
This table gives cross-reference parts and alternative options found for RBS10FTS2211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS10FTS2211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ATTED2211F50 | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RBS10FTS2211 vs RN732ATTED2211F50 |
ARG05FTD2211 | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RBS10FTS2211 vs ARG05FTD2211 |
RN732ALTED2211F50 | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RBS10FTS2211 vs RN732ALTED2211F50 |
CRT0805-FZ-2211EST | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RBS10FTS2211 vs CRT0805-FZ-2211EST |
RTX052211FEP2 | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RBS10FTS2211 vs RTX052211FEP2 |
RN732ATTDD2211F50 | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RBS10FTS2211 vs RN732ATTDD2211F50 |
239044172212L | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RBS10FTS2211 vs 239044172212L |
RN732ALTE2211F50 | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RBS10FTS2211 vs RN732ALTE2211F50 |
RT0805FRE072K21L | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RBS10FTS2211 vs RT0805FRE072K21L |
RN732ATTD2211F50 | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RBS10FTS2211 vs RN732ATTD2211F50 |