Part Details for RBS10FTT1050 by TA-I Technology Co Ltd
Overview of RBS10FTT1050 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBS10FTT1050
RBS10FTT1050 CAD Models
RBS10FTT1050 Part Data Attributes
|
RBS10FTT1050
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBS10FTT1050
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBS10 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 105 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBS10(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RBS10FTT1050
This table gives cross-reference parts and alternative options found for RBS10FTT1050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS10FTT1050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHC05K1050FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RBS10FTT1050 vs RHC05K1050FT |
RC210C1050FT-P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Jaro Components Inc | RBS10FTT1050 vs RC210C1050FT-P |
CR21B1050F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | RBS10FTT1050 vs CR21B1050F |
RHC05K1050FTG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RBS10FTT1050 vs RHC05K1050FTG |
RHC05K1050FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RBS10FTT1050 vs RHC05K1050FBL |
RHC05K1050FBG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RBS10FTT1050 vs RHC05K1050FBG |
CR-05F1050 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Asian Best Components Co Ltd | RBS10FTT1050 vs CR-05F1050 |
BCR1/101050FT | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 105ohm, SURFACE MOUNT, 0805, CHIP | TT electronics / BI Technologies | RBS10FTT1050 vs BCR1/101050FT |
RHS05K1050FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RBS10FTT1050 vs RHS05K1050FBL |
RHS05K1050FCL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RBS10FTT1050 vs RHS05K1050FCL |