RBS2MM40CTR
ROHM Semiconductor
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN

Overview of RBS2MM40CTR by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Motor control systems Robotics and Drones

Price & Stock for RBS2MM40CTR by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 33AK6986
Newark Schottky Rectifier, 40V, 2A, Sod-123Fl Rohs Compliant: Yes |Rohm RBS2MM40CTR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 490
  • 1 $0.4260
  • 10 $0.3590
  • 25 $0.3160
  • 50 $0.2740
  • 100 $0.2310
  • 250 $0.2140
  • 500 $0.1980
  • 1,000 $0.1460
$0.1460 / $0.4260 Buy Now
DISTI # 846-RBS2MM40CTRCT-ND
DigiKey RBS2MM40C IS SUPER LOW VF Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2654
In Stock
  • 1 $0.5800
  • 10 $0.3570
  • 100 $0.2277
  • 500 $0.1718
  • 1,000 $0.1537
  • 3,000 $0.1307
  • 6,000 $0.1191
  • 9,000 $0.1132
  • 15,000 $0.1065
  • 21,000 $0.1026
  • 30,000 $0.0987
  • 75,000 $0.0925
$0.0925 / $0.5800 Buy Now
DISTI # RBS2MM40CTR
Avnet Americas Diode Schottky 20V 45A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: RBS2MM40CTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 3,000 $0.1080
  • 6,000 $0.1051
  • 12,000 $0.1021
  • 18,000 $0.0992
  • 24,000 $0.0962
  • 30,000 $0.0947
$0.0947 / $0.1080 Buy Now
DISTI # 755-RBS2MM40CTR
Mouser Electronics Schottky Diodes & Rectifiers RBS2MM40C is Super low VF Schottkey Barrier Diode for General rectification. RoHS: Compliant 60
  • 1 $0.5000
  • 10 $0.3460
  • 100 $0.2140
  • 500 $0.1720
  • 1,000 $0.1400
  • 3,000 $0.1160
  • 9,000 $0.1010
  • 24,000 $0.0980
  • 45,000 $0.0920
$0.0920 / $0.5000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.1028
$0.1028 Buy Now
DISTI # 82772109
Verical Diode Schottky 40V 2A 2-Pin PMDU T/R Min Qty: 156 Package Multiple: 1 Date Code: 2124 Americas - 3008
  • 156 $0.2013
  • 200 $0.1888
  • 500 $0.1863
  • 1,000 $0.1263
  • 2,000 $0.1204
$0.1204 / $0.2013 Buy Now
DISTI # 83590203
Verical Diode Schottky 40V 2A 2-Pin PMDU T/R Min Qty: 459 Package Multiple: 1 Date Code: 2401 Americas - 2975
  • 459 $0.1602
$0.1602 Buy Now
Bristol Electronics   1158
RFQ
Quest Components   2432
  • 1 $0.6000
  • 168 $0.3000
  • 668 $0.2400
$0.2400 / $0.6000 Buy Now
Quest Components   926
  • 1 $0.7440
  • 18 $0.3348
  • 150 $0.2232
$0.2232 / $0.7440 Buy Now
DISTI # RBS2MM40CTR
Avnet Silica Diode Schottky 20V 45A 2-Pin SOD-123FL T/R (Alt: RBS2MM40CTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S625901917642
Chip1Stop Super Low V<sub>F</sub>, 20V, 2A, SOD-123FL, Schottky Barrier Diode RoHS: Compliant pbFree: No Container: Cut Tape 3008
  • 10 $0.2680
  • 50 $0.2060
  • 100 $0.1610
  • 200 $0.1510
  • 500 $0.1490
  • 1,000 $0.1010
  • 2,000 $0.0963
$0.0963 / $0.2680 Buy Now

CAD Models for RBS2MM40CTR by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RBS2MM40CTR by ROHM Semiconductor

RBS2MM40CTR
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
R-PDSO-F2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Date Of Intro
2016-06-01
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.39 V
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
45 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
40 V
Reverse Current-Max
600 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. RBS2MM40CTR
    ROHM Semiconductor
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN
    VS

Alternate Parts for RBS2MM40CTR

This table gives cross-reference parts and alternative options found for RBS2MM40CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS2MM40CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RBR2LAM40ATFTR Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, ROHM Semiconductor RBS2MM40CTR vs RBR2LAM40ATFTR

Related Parts for RBS2MM40CTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RBS2MM40CTR by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RBS2MM40CTR by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of RBS2MM40CTR would you like to use for your alert(s)?
  • Please alert me when RBS2MM40CTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RBS2MM40CTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RBS2MM40CTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RBS2MM40CTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RBS2MM40CTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RBS2MM40CTR by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: