Part Details for RBX16-2R2JB by Kamaya Inc
Overview of RBX16-2R2JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBX16-2R2JB
RBX16-2R2JB CAD Models
RBX16-2R2JB Part Data Attributes
|
RBX16-2R2JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RBX16-2R2JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RBX16-2R2JB
This table gives cross-reference parts and alternative options found for RBX16-2R2JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX16-2R2JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC162R2JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16-2R2JB vs RPC162R2JB |
RMCH16-2R2JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 150V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16-2R2JB vs RMCH16-2R2JB |
MK06S2R2JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RBX16-2R2JB vs MK06S2R2JTL |
RPGW16-2R2JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16-2R2JB vs RPGW16-2R2JB |
RPC162R2JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16-2R2JB vs RPC162R2JTP |
NRCPS06J2R2TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RBX16-2R2JB vs NRCPS06J2R2TRQYF |
RMCH16-2R2JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 150V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16-2R2JB vs RMCH16-2R2JTP |