Part Details for RBX32K120FB by Kamaya Inc
Overview of RBX32K120FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBX32K120FB
RBX32K120FB CAD Models
RBX32K120FB Part Data Attributes
|
RBX32K120FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RBX32K120FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RBX32K120FB
This table gives cross-reference parts and alternative options found for RBX32K120FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX32K120FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1206FR-7W12RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RBX32K120FB vs AC1206FR-7W12RL |
CRM1206AFX-12R0ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RBX32K120FB vs CRM1206AFX-12R0ELF |
TFP1206R12R0FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RBX32K120FB vs TFP1206R12R0FA-T5 |
WF12P12R0FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RBX32K120FB vs WF12P12R0FTLV |
RAG06K120FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RBX32K120FB vs RAG06K120FB |
RMCP1206FT12R0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RBX32K120FB vs RMCP1206FT12R0 |
MCWF12P12R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | RBX32K120FB vs MCWF12P12R0FTL |
NRCW12F12R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RBX32K120FB vs NRCW12F12R0TRF |
FPS06FT-12R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RBX32K120FB vs FPS06FT-12R0 |
FPS06FW-12R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RBX32K120FB vs FPS06FW-12R0 |