Part Details for RBX32K3090FB by Kamaya Inc
Overview of RBX32K3090FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBX32K3090FB
RBX32K3090FB CAD Models
RBX32K3090FB Part Data Attributes:
|
RBX32K3090FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RBX32K3090FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 309 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RBX32K3090FB
This table gives cross-reference parts and alternative options found for RBX32K3090FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX32K3090FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F309RD500.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RBX32K3090FB vs CR1206F309RD500.5W |
HPCR1206-V-3090FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RBX32K3090FB vs HPCR1206-V-3090FT |
MC1206B-3090-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RBX32K3090FB vs MC1206B-3090-FBQ |
RAG06K3090FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RBX32K3090FB vs RAG06K3090FBL |
HP06W2F3090TCE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RBX32K3090FB vs HP06W2F3090TCE |
CRGH1206F309R | Fixed Resistor, Thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | RBX32K3090FB vs CRGH1206F309R |
FPF06FW-3090 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RBX32K3090FB vs FPF06FW-3090 |
RAG06K3090FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RBX32K3090FB vs RAG06K3090FTL |
RAG06K3090FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RBX32K3090FB vs RAG06K3090FT |
WHPC1206-309RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RBX32K3090FB vs WHPC1206-309RFT5 |