Part Details for RBX32K4992FB by Kamaya Inc
Overview of RBX32K4992FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBX32K4992FB
RBX32K4992FB CAD Models
RBX32K4992FB Part Data Attributes:
|
RBX32K4992FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RBX32K4992FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RBX32K4992FB
This table gives cross-reference parts and alternative options found for RBX32K4992FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX32K4992FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F49K9P050.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RBX32K4992FB vs CR1206F49K9P050.5W |
RAG06K4992FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RBX32K4992FB vs RAG06K4992FTG |
TFP1206R4992FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RBX32K4992FB vs TFP1206R4992FA-T5 |
RAG06K4992FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RBX32K4992FB vs RAG06K4992FT |
CR1206F49K9D500.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RBX32K4992FB vs CR1206F49K9D500.5W |
PWR12F4992TEU | Fixed Resistor, 0.5W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RBX32K4992FB vs PWR12F4992TEU |
CRS1206AFX-4992ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RBX32K4992FB vs CRS1206AFX-4992ELF |
FPF06FV-4992 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RBX32K4992FB vs FPF06FV-4992 |
NRCW12F4992TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RBX32K4992FB vs NRCW12F4992TRF |
MC1206B-4992-FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RBX32K4992FB vs MC1206B-4992-FB |