Part Details for RC01W8250FC by Fenghua (HK) Electronics Ltd
Overview of RC01W8250FC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC01W8250FC
RC01W8250FC CAD Models
RC01W8250FC Part Data Attributes
|
RC01W8250FC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC01W8250FC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 825ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC01W8250FC
This table gives cross-reference parts and alternative options found for RC01W8250FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC01W8250FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-01FL6--825R- | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 825ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | RC01W8250FC vs CR-01FL6--825R- |
9C02017A8250FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 825ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC01W8250FC vs 9C02017A8250FLPF3 |
CR05-8250-FS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 825ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC01W8250FC vs CR05-8250-FS |
9C02017A8250FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 825ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC01W8250FC vs 9C02017A8250FLPF7 |
CR06-8250FV | Fixed Resistor, 0.05W, 825ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | RC01W8250FC vs CR06-8250FV |
RTT018250FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 825ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC01W8250FC vs RTT018250FH5 |
232280678251 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 825ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC01W8250FC vs 232280678251 |
RC0201FR-10825R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 825ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC01W8250FC vs RC0201FR-10825R |
RC0201F8250-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 825ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RC01W8250FC vs RC0201F8250-07-RG70 |
CR0201AFW-8250GAS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 825ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | RC01W8250FC vs CR0201AFW-8250GAS |