Part Details for RC0201FR-0712K4L by YAGEO Corporation
Overview of RC0201FR-0712K4L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201FR-0712K4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK0991
|
Newark | Res, 12K4, 1%, 0.05W, Thick Film, 0201, Resistance:12.4Kohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:25V Rohs Compliant: Yes |Yageo RC0201FR-0712K4L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9795 |
|
$0.0050 | Buy Now |
DISTI #
311-12.4KMCT-ND
|
DigiKey | RES 12.4K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40549 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
RC0201FR-0712K4L
|
Avnet Americas | SMD Chip Resistor, 12.4 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201FR-0712K4L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 | Buy Now |
DISTI #
49AK0991
|
Avnet Americas | SMD Chip Resistor, 12.4 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK0991) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 9795 Partner Stock |
|
$0.0060 / $0.1040 | Buy Now |
DISTI #
603-RC0201FR-0712K4L
|
Mouser Electronics | Thick Film Resistors - SMD 12.4 kOhms 50 mW 020 1 1% | 1728 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07073116
|
Arrow Electronics | Res Thick Film 0201 12.4K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2106 Container: Cut Strips | Americas - 231 |
|
$0.0051 / $0.0506 | Buy Now |
|
Future Electronics | RES 12.4K OHM 1/20W 1% 0201 SMD RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0010 / $0.0013 | Buy Now |
DISTI #
RC0201FR-0712K4L
|
TTI | Thick Film Resistors - SMD 12.4 kOhms 50 mW 020 1 1% pbFree: Pb-Free Min Qty: 110000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
WRC56307
|
Rutronik | RC0201 12,4K 1% 0,05W TK200 RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Container: Reel |
Stock DE - 0 Stock HK - 0 Stock US - 0 Stock SG - 10000 |
|
$0.0011 | Buy Now |
DISTI #
RC0201FR-0712K4L
|
Avnet Abacus | SMD Chip Resistor, 12.4 kOhm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201FR-0712K4L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 20000 |
|
Buy Now |
Part Details for RC0201FR-0712K4L
RC0201FR-0712K4L CAD Models
RC0201FR-0712K4L Part Data Attributes
|
RC0201FR-0712K4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-0712K4L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 12400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-0712K4L
This table gives cross-reference parts and alternative options found for RC0201FR-0712K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-0712K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201FR-0712K4P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201FR-0712K4L vs RC0201FR-0712K4P |
CR-01FLF--12K4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RC0201FR-0712K4L vs CR-01FLF--12K4 |
9C02017A1242FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12400ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201FR-0712K4L vs 9C02017A1242FLPF3 |
RC0201F1242-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RC0201FR-0712K4L vs RC0201F1242-07-T70 |
CR0201-FW-1242GAS | Fixed Resistor, Thick Film, 0.05W, 12400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | RC0201FR-0712K4L vs CR0201-FW-1242GAS |
RTT011242FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12400ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201FR-0712K4L vs RTT011242FH5 |
BCTS000201-1242FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RC0201FR-0712K4L vs BCTS000201-1242FTH |
RTT011242FH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12400ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201FR-0712K4L vs RTT011242FH0 |
RC0201FR-1012K4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-0712K4L vs RC0201FR-1012K4 |
WR02X1242FQL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 12400ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RC0201FR-0712K4L vs WR02X1242FQL |